6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1002

DigiKey Part Number
4654-FM1002-ND
Manufacturer
Manufacturer Product Number
FM1002
Description
JACK PLUG P1C MONO SCREENED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.201" (30.50mm)
Contact Material - Plating
Nickel
Body Color
Gold
Includes
-
Housing Material
Phenolic, Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
0.276" (7.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.33.18000kr.33.18
10kr.28.21200kr.282.12
25kr.26.44280kr.661.07
50kr.25.18020kr.1,259.01
100kr.23.97740kr.2,397.74
250kr.22.47620kr.5,619.05
500kr.21.40382kr.10,701.91
1.000kr.20.38295kr.20,382.95
2.500kr.19.10834kr.47,770.85
Manufacturers Standard Package
Unit Price without VAT:kr.33.18000
Unit Price with VAT:kr.41.47500