
FCR7960G | |
|---|---|
DigiKey Part Number | 4654-FCR7960G-ND |
Manufacturer | |
Manufacturer Product Number | FCR7960G |
Description | GREEN MINIATURE CROC CLIP 300V C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 A Insulated Crocodile Test Clip 0.472" (12.00mm) 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.472" (12.00mm) | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 15 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Green | |
Length | 2.150" (54.60mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 5 | kr.21.07800 | kr.105.39 |
| 10 | kr.20.66000 | kr.206.60 |
| 25 | kr.20.11800 | kr.502.95 |
| 50 | kr.19.72080 | kr.986.04 |
| 100 | kr.19.32990 | kr.1,932.99 |
| 300 | kr.18.72653 | kr.5,617.96 |
| 500 | kr.18.45256 | kr.9,226.28 |
| 1.000 | kr.18.08701 | kr.18,087.01 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |

