Banana Jack Connector Standard Banana Solder Tabs Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7360Y

DigiKey Part Number
4654-FCR7360Y-ND
Manufacturer
Manufacturer Product Number
FCR7360Y
Description
S18 2MM PANEL SKT 2.8 TAB YEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
CLIFF Electronic Components Ltd
Termination
Solder Tabs
Packaging
Bag
Insulation
Mating End Insulated
Part Status
Active
Color
Yellow
Type
Banana Jack
Contact Finish
Gold
Gender
Female
Contact Material
Brass
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polyvinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCR7357YCLIFF Electronic Components Ltd404654-FCR7357Y-NDkr.41.53000Parametric Equivalent
108-0907-001Cinch Connectivity Solutions Johnson5.064J154-NDkr.9.07000Similar
108-2307-801Cinch Connectivity Solutions Johnson976J10498-NDkr.9.13000Parametric Equivalent
In-Stock: 51
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.45.20000kr.45.20
10kr.38.40100kr.384.01
25kr.35.99360kr.899.84
50kr.34.27400kr.1,713.70
100kr.32.63830kr.3,263.83
300kr.30.20440kr.9,061.32
500kr.29.13572kr.14,567.86
1.000kr.27.74644kr.27,746.44
Manufacturers Standard Package
Unit Price without VAT:kr.45.20000
Unit Price with VAT:kr.56.50000