
SG-210STF 50.0000MY0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF50.0000MY0TR-ND - Tape & Reel (TR) 114-SG-210STF50.0000MY0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SG-210STF 50.0000MY0 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.77331 | kr.4,773.31 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

