



FCR2063 | |
|---|---|
DigiKey Part Number | 4654-FCR2063-ND |
Manufacturer | |
Manufacturer Product Number | FCR2063 |
Description | CONN CLIFFCON 90 DEGREE PLUG 4PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Red | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 250VAC | |
Cable Opening | 0.236" ~ 0.591" (6.00mm ~ 15.00mm) | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.30000 | kr.102.30 |
| 10 | kr.86.94000 | kr.869.40 |
| 25 | kr.81.49120 | kr.2,037.28 |
| 50 | kr.77.60100 | kr.3,880.05 |
| 100 | kr.73.89870 | kr.7,389.87 |
| 250 | kr.69.27604 | kr.17,319.01 |
| 500 | kr.65.97270 | kr.32,986.35 |
| 1.000 | kr.62.82837 | kr.62,828.37 |
| Unit Price without VAT: | kr.102.30000 |
|---|---|
| Unit Price with VAT: | kr.127.87500 |



