
MP18831-A4BGSE-P | |
|---|---|
DigiKey Part Number | 1589-MP18831-A4BGSE-PTR-ND - Tape & Reel (TR) 1589-MP18831-A4BGSE-PCT-ND - Cut Tape (CT) 1589-MP18831-A4BGSE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP18831-A4BGSE-P |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.38000 | kr.20.38 |
| 10 | kr.15.25200 | kr.152.52 |
| 25 | kr.13.97120 | kr.349.28 |
| 100 | kr.12.56610 | kr.1,256.61 |
| 250 | kr.11.89600 | kr.2,974.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.49222 | kr.5,746.11 |
| 1.000 | kr.11.15984 | kr.11,159.84 |
| 1.500 | kr.10.99341 | kr.16,490.12 |
| 2.500 | kr.10.80893 | kr.27,022.33 |
| 3.500 | kr.10.70121 | kr.37,454.24 |
| 5.000 | kr.10.59753 | kr.52,987.65 |
| Unit Price without VAT: | kr.20.38000 |
|---|---|
| Unit Price with VAT: | kr.25.47500 |

