FC68400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC68400

DigiKey Part Number
4654-FC68400-ND
Manufacturer
Manufacturer Product Number
FC68400
Description
VERT PC PHONO PHS7A BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
FC68400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
Black
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Silver
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.5.60000kr.56.00
25kr.5.24560kr.131.14
50kr.4.99460kr.249.73
100kr.4.75580kr.475.58
300kr.4.40087kr.1,320.26
500kr.4.24500kr.2,122.50
1.000kr.4.04230kr.4,042.30
2.500kr.3.78929kr.9,473.23
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750