FC681471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC681471

DigiKey Part Number
4654-FC681471-ND
Manufacturer
Manufacturer Product Number
FC681471
Description
DCPP2 2.5 FLANGED BLACK TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
12V
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
Silver, Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
5kr.10.43600kr.52.18
10kr.10.22300kr.102.23
25kr.9.95880kr.248.97
50kr.9.76140kr.488.07
100kr.9.56790kr.956.79
300kr.9.26950kr.2,780.85
500kr.9.13398kr.4,566.99
1.000kr.8.95305kr.8,953.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500