
MCB200N06YB-TP | |
|---|---|
DigiKey Part Number | 353-MCB200N06YB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCB200N06YB-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200A (Tc) 260W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.74004 | kr.6,192.03 |
| 1.600 | kr.7.20723 | kr.11,531.57 |
| 2.400 | kr.7.07300 | kr.16,975.20 |
| Unit Price without VAT: | kr.7.74004 |
|---|---|
| Unit Price with VAT: | kr.9.67505 |

