5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Solder Cup
FC619305
FC619305

FC619305

DigiKey Part Number
4654-FC619305-ND
Manufacturer
Manufacturer Product Number
FC619305
Description
RAMP 5P XLR MALE PLUG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.16000kr.97.16
20kr.78.61000kr.1,572.20
40kr.74.85650kr.2,994.26
60kr.72.74467kr.4,364.68
100kr.70.17060kr.7,017.06
260kr.65.59885kr.17,055.70
500kr.62.64388kr.31,321.94
1.000kr.59.65831kr.59,658.31
Manufacturers Standard Package
Unit Price without VAT:kr.97.16000
Unit Price with VAT:kr.121.45000