
CP3375 | |
|---|---|
DigiKey Part Number | 4654-CP3375-ND |
Manufacturer | |
Manufacturer Product Number | CP3375 |
Description | SLIDER KNOB CS10 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | CS10 Series | |
Mounting Type | Snap Fit | |
Size | 27.00mm L x 13.00mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 5 | kr.7.57200 | kr.37.86 |
| 10 | kr.7.06600 | kr.70.66 |
| 25 | kr.6.48920 | kr.162.23 |
| 50 | kr.6.10520 | kr.305.26 |
| 100 | kr.5.76320 | kr.576.32 |
| 300 | kr.5.29343 | kr.1,588.03 |
| 500 | kr.5.10176 | kr.2,550.88 |
| 1.000 | kr.4.86539 | kr.4,865.39 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |




