
CP30723M | |
---|---|
DigiKey Part Number | 4654-CP30723M-ND |
Manufacturer | |
Manufacturer Product Number | CP30723M |
Description | DUALSLIM METAL CAT3 RJ11 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.58000 | kr.64.58 |
10 | kr.54.89900 | kr.548.99 |
25 | kr.51.45840 | kr.1,286.46 |
50 | kr.49.00100 | kr.2,450.05 |
100 | kr.46.66240 | kr.4,666.24 |
250 | kr.43.74248 | kr.10,935.62 |
500 | kr.41.65644 | kr.20,828.22 |
1.000 | kr.39.67040 | kr.39,670.40 |
Unit Price without VAT: | kr.64.58000 |
---|---|
Unit Price with VAT: | kr.80.72500 |