


CP30611X1 | |
|---|---|
DigiKey Part Number | 4654-CP30611X1-ND |
Manufacturer | |
Manufacturer Product Number | CP30611X1 |
Description | FM SLIM FT USBC F-M 3.2 HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.06000 | kr.136.06 |
| 10 | kr.115.61800 | kr.1,156.18 |
| 25 | kr.108.37360 | kr.2,709.34 |
| 50 | kr.103.20280 | kr.5,160.14 |
| 100 | kr.98.28000 | kr.9,828.00 |
| 250 | kr.92.13240 | kr.23,033.10 |
| 500 | kr.87.74006 | kr.43,870.03 |
| Unit Price without VAT: | kr.136.06000 |
|---|---|
| Unit Price with VAT: | kr.170.07500 |





