


CP30606NM | |
|---|---|
DigiKey Part Number | 4654-CP30606NM-ND |
Manufacturer | |
Manufacturer Product Number | CP30606NM |
Description | FM METAL SLIM FT USB3 B-A CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30606NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.34000 | kr.137.34 |
| 10 | kr.116.71100 | kr.1,167.11 |
| 25 | kr.109.40240 | kr.2,735.06 |
| 50 | kr.104.18140 | kr.5,209.07 |
| 100 | kr.99.21170 | kr.9,921.17 |
| 250 | kr.93.00636 | kr.23,251.59 |
| 500 | kr.88.57274 | kr.44,286.37 |
| Unit Price without VAT: | kr.137.34000 |
|---|---|
| Unit Price with VAT: | kr.171.67500 |





