


CP30264M3 | |
|---|---|
DigiKey Part Number | 4654-CP30264M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30264M3 |
Description | FT METAL 3.5MM 4 POLE CSK |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CP30264M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Convert To (Adapter End) | Phone Jack, Stereo, 3.50mm (0.141", 1/8") | |
Number of Positions/Contacts | 4 Conductors | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | Black, Black | |
Features | - | |
Includes | - | |
Actual Diameter | 0.138" (3.50mm) | |
Contact Material - Plating | Tin | |
Housing Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.20000 | kr.49.20 |
| 10 | kr.41.81900 | kr.418.19 |
| 25 | kr.39.19880 | kr.979.97 |
| 50 | kr.37.32620 | kr.1,866.31 |
| 100 | kr.35.54460 | kr.3,554.46 |
| 250 | kr.33.31976 | kr.8,329.94 |
| 500 | kr.31.73068 | kr.15,865.34 |
| 1.000 | kr.30.21752 | kr.30,217.52 |
| Unit Price without VAT: | kr.49.20000 |
|---|---|
| Unit Price with VAT: | kr.61.50000 |

