
CP30219MB | |
|---|---|
DigiKey Part Number | 4654-CP30219MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30219MB |
Description | FT BLACK METAL FC FIBRE SM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30219MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA), Nylon | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.89000 | kr.56.89 |
| 10 | kr.48.34900 | kr.483.49 |
| 25 | kr.45.31760 | kr.1,132.94 |
| 50 | kr.43.15440 | kr.2,157.72 |
| 100 | kr.41.09420 | kr.4,109.42 |
| 250 | kr.38.52248 | kr.9,630.62 |
| 500 | kr.36.68502 | kr.18,342.51 |
| 1.000 | kr.34.93597 | kr.34,935.97 |
| Unit Price without VAT: | kr.56.89000 |
|---|---|
| Unit Price with VAT: | kr.71.11250 |


