
65-00-GREASE15-0300 | |
|---|---|
DigiKey Part Number | 1944-65-00-GREASE15-0300-ND |
Manufacturer | |
Manufacturer Product Number | 65-00-GREASE15-0300 |
Description | THERM-A-GREASE 1.5W/MK 300CC CTG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Grease 300cc Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Grease | |
Size / Dimension | 300cc Cartridge | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 1.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,189.62700 | kr.11,896.27 |
| Unit Price without VAT: | kr.1,189.62700 |
|---|---|
| Unit Price with VAT: | kr.1,487.03375 |

