
CP30213 | |
|---|---|
DigiKey Part Number | 4654-CP30213-ND |
Manufacturer | |
Manufacturer Product Number | CP30213 |
Description | FT LC DUPLEX SM CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
EDA/CAD Models | CP30213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.21000 | kr.53.21 |
| 10 | kr.45.20200 | kr.452.02 |
| 25 | kr.42.37120 | kr.1,059.28 |
| 50 | kr.40.34740 | kr.2,017.37 |
| 100 | kr.38.42140 | kr.3,842.14 |
| 250 | kr.36.01704 | kr.9,004.26 |
| 500 | kr.34.29904 | kr.17,149.52 |
| 1.000 | kr.32.66377 | kr.32,663.77 |
| Unit Price without VAT: | kr.53.21000 |
|---|---|
| Unit Price with VAT: | kr.66.51250 |


