
YC248-FR-0710KL | |
|---|---|
DigiKey Part Number | 13-YC248-FR-0710KLTR-ND - Tape & Reel (TR) 13-YC248-FR-0710KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0710KL |
Description | RES ARRAY 8 RES 10K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.16240 | kr.29.06 |
| 50 | kr.1.02880 | kr.51.44 |
| 100 | kr.0.91500 | kr.91.50 |
| 250 | kr.0.79036 | kr.197.59 |
| 500 | kr.0.71232 | kr.356.16 |
| 1.000 | kr.0.64589 | kr.645.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52762 | kr.2,638.10 |
| 10.000 | kr.0.48894 | kr.4,889.40 |
| 15.000 | kr.0.46907 | kr.7,036.05 |
| 25.000 | kr.0.44660 | kr.11,165.00 |
| 35.000 | kr.0.43321 | kr.15,162.35 |
| 50.000 | kr.0.42012 | kr.21,006.00 |
| 60.000 | kr.0.41385 | kr.24,831.00 |
| 120.000 | kr.0.41034 | kr.49,240.80 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |











