
CL170822BR | |
|---|---|
DigiKey Part Number | 4654-CL170822BR-ND |
Manufacturer | |
Manufacturer Product Number | CL170822BR |
Description | KNOB K87MAR BLACK 6MM D WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, White |
Datasheet | Datasheet |
EDA/CAD Models | CL170822BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.449" (11.40mm), 0.638" (16.20mm) Skirt | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Rubber | |
Color | Black, White | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 5 | kr.6.02800 | kr.30.14 |
| 10 | kr.5.62600 | kr.56.26 |
| 25 | kr.5.15840 | kr.128.96 |
| 50 | kr.4.84740 | kr.242.37 |
| 100 | kr.4.57020 | kr.457.02 |
| 300 | kr.4.18987 | kr.1,256.96 |
| 500 | kr.4.03456 | kr.2,017.28 |
| 1.000 | kr.3.84314 | kr.3,843.14 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |






