


CL71662B | |
|---|---|
DigiKey Part Number | 4654-CL71662B-ND |
Manufacturer | |
Manufacturer Product Number | CL71662B |
Description | KNOB K18 35GM BLACK 1/4" SF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
EDA/CAD Models | CL71662B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 1.559" (39.60mm) | |
Height | 0.531" (13.50mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.18000 | kr.33.18 |
| 5 | kr.28.38200 | kr.141.91 |
| 10 | kr.26.68500 | kr.266.85 |
| 25 | kr.24.71160 | kr.617.79 |
| 50 | kr.23.40000 | kr.1,170.00 |
| 100 | kr.22.22850 | kr.2,222.85 |
| 250 | kr.20.86536 | kr.5,216.34 |
| 500 | kr.19.95820 | kr.9,979.10 |
| 1.000 | kr.19.14507 | kr.19,145.07 |
| Unit Price without VAT: | kr.33.18000 |
|---|---|
| Unit Price with VAT: | kr.41.47500 |

