
CL159707A | |
|---|---|
DigiKey Part Number | 4654-CL159707A-ND |
Manufacturer | |
Manufacturer Product Number | CL159707A |
Description | TERMINAL TP6ML/RED (GOLD) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded | |
Termination Thread | 2BA | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Red | |
Cross Hole Diameter | 0.157" (4.00mm) | |
Head Size | 0.591" OD (15.00mm) | |
Material - Insulation | - | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.02000 | kr.43.02 |
| 10 | kr.36.57400 | kr.365.74 |
| 25 | kr.34.27960 | kr.856.99 |
| 50 | kr.32.64120 | kr.1,632.06 |
| 100 | kr.31.08330 | kr.3,108.33 |
| 300 | kr.28.76523 | kr.8,629.57 |
| 500 | kr.27.74764 | kr.13,873.82 |
| 1.000 | kr.26.42428 | kr.26,424.28 |
| 2.500 | kr.24.77206 | kr.61,930.15 |
| Unit Price without VAT: | kr.43.02000 |
|---|---|
| Unit Price with VAT: | kr.53.77500 |






