
CL170827CR | |
|---|---|
DigiKey Part Number | 4654-CL170827CR-ND |
Manufacturer | |
Manufacturer Product Number | CL170827CR |
Description | KNOB K87MAR BLACK 6MM SPL BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Blue |
Datasheet | Datasheet |
EDA/CAD Models | CL170827CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.449" (11.40mm), 0.638" (16.20mm) Skirt | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Rubber | |
Color | Black, Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 5 | kr.6.43000 | kr.32.15 |
| 10 | kr.5.99300 | kr.59.93 |
| 25 | kr.5.49360 | kr.137.34 |
| 50 | kr.5.16320 | kr.258.16 |
| 100 | kr.4.86750 | kr.486.75 |
| 300 | kr.4.46200 | kr.1,338.60 |
| 500 | kr.4.29666 | kr.2,148.33 |
| 1.000 | kr.4.09282 | kr.4,092.82 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

