


CP30222SM3B | |
|---|---|
DigiKey Part Number | 4654-CP30222SM3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30222SM3B |
Description | FT BLACK METAL CAT6 SHIELD M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222SM3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.52000 | kr.105.52 |
| 5 | kr.91.56400 | kr.457.82 |
| 10 | kr.86.58600 | kr.865.86 |
| 25 | kr.80.80720 | kr.2,020.18 |
| 50 | kr.76.96460 | kr.3,848.23 |
| 100 | kr.73.52380 | kr.7,352.38 |
| 250 | kr.69.51576 | kr.17,378.94 |
| 500 | kr.66.84550 | kr.33,422.75 |
| Unit Price without VAT: | kr.105.52000 |
|---|---|
| Unit Price with VAT: | kr.131.90000 |




