CL1572
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1572

DigiKey Part Number
4654-CL1572-ND
Manufacturer
Manufacturer Product Number
CL1572
Description
TP2 RED, ASSEMBLED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Type
Standard
Head Style
Fluted
Termination
Threaded
Termination Thread
4BA
Current Rating (Amps)
15 A
Material - Body
-
Plating - Body
-
Color
Red
Cross Hole Diameter
0.080" (2.00mm)
Head Size
-
Material - Insulation
-
Nut Material
-
Nut Plating
Nickel
Panel Thickness
-
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.44.44000kr.44.44
10kr.37.77100kr.377.71
25kr.35.40280kr.885.07
50kr.33.71160kr.1,685.58
100kr.32.10230kr.3,210.23
300kr.29.70850kr.8,912.55
500kr.28.65748kr.14,328.74
1.000kr.27.29092kr.27,290.92
2.500kr.25.58454kr.63,961.35
Manufacturers Standard Package
Unit Price without VAT:kr.44.44000
Unit Price with VAT:kr.55.55000