



LS12T2 | |
|---|---|
DigiKey Part Number | 1642-LS12T2-TTR-ND - Tape & Reel (TR) 1642-LS12T2-TCT-ND - Cut Tape (CT) 1642-LS12T2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS12T2 |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LS12T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.90mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.22500 | kr.22.25 |
| 25 | kr.2.07800 | kr.51.95 |
| 100 | kr.1.85890 | kr.185.89 |
| 250 | kr.1.72248 | kr.430.62 |
| 500 | kr.1.62550 | kr.812.75 |
| 1.000 | kr.1.53536 | kr.1,535.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.54824 | kr.4,644.72 |
| 6.000 | kr.1.47036 | kr.8,822.16 |
| 9.000 | kr.1.42867 | kr.12,858.03 |
| 15.000 | kr.1.38014 | kr.20,702.10 |
| 21.000 | kr.1.35051 | kr.28,360.71 |
| 30.000 | kr.1.32107 | kr.39,632.10 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |



