
CLU058-1825C4-403H5K2 | |
|---|---|
DigiKey Part Number | 1642-1343-ND |
Manufacturer | |
Manufacturer Product Number | CLU058-1825C4-403H5K2 |
Description | LED COB CLU058 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 5.75A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 38.00mm L x 38.00mm W |
Color White, Neutral | Height 1.40mm |
CCT (K) 4000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 14803lm (Typ) | Base Product Number |
Current - Test 2.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.588.86000 | kr.588.86 |
| 20 | kr.478.01400 | kr.9,560.28 |
| 100 | kr.444.34140 | kr.44,434.14 |
| Unit Price without VAT: | kr.588.86000 |
|---|---|
| Unit Price with VAT: | kr.736.07500 |



