Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU058-1825C4-353M2K1 | |
|---|---|
DigiKey Part Number | 1642-1338-ND |
Manufacturer | |
Manufacturer Product Number | CLU058-1825C4-353M2K1 |
Description | LED COB CLU058 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU058 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 5.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 38.00mm L x 38.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 32.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 17748lm (Typ) | Base Product Number |
Current - Test 2.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-35801825F3200 | Lumileds | 0 | 1416-L2C5-35801825F3200-ND | kr.205.90480 | Parametric Equivalent |
| L2C5-35801825G3200 | Lumileds | 0 | 1416-L2C5-35801825G3200-ND | kr.205.90480 | Parametric Equivalent |
| L2C5-35901825F3200 | Lumileds | 0 | 1416-L2C5-35901825F3200-ND | kr.205.90480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.331.57250 | kr.6,631.45 |
| Unit Price without VAT: | kr.331.57250 |
|---|---|
| Unit Price with VAT: | kr.414.46563 |




