Parametric Equivalent

CLU04Q-1812E1-302H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU04Q-1812E1-302H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU04Q-1812E1-302H7X5 |
Description | LED COB CLU04Q WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU04Q White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 97 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 7120lm | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU04Q-1812E1-272H7X5 | Citizen | 0 | 1642-CLU04Q-1812E1-272H7X5-ND | kr.111.17600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.111.17600 | kr.3,335.28 |
| Unit Price without VAT: | kr.111.17600 |
|---|---|
| Unit Price with VAT: | kr.138.97000 |


