Parametric Equivalent

CLU028-1203C4-273H7K4 | |
|---|---|
DigiKey Part Number | 1642-1474-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1203C4-273H7K4 |
Description | LED COB CLU028 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 104 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Active | CRI (Color Rendering Index) 97 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 976lm (Typ) | Base Product Number |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU028-1203C4-303H7K4 | Citizen | 0 | 1642-1475-ND | kr.37.87685 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.07000 | kr.58.07 |
| 54 | kr.37.87685 | kr.2,045.35 |
| 108 | kr.35.91611 | kr.3,878.94 |
| 540 | kr.32.44437 | kr.17,519.96 |
| 1.026 | kr.31.39449 | kr.32,210.75 |
| 2.052 | kr.30.42996 | kr.62,442.28 |
| Unit Price without VAT: | kr.58.07000 |
|---|---|
| Unit Price with VAT: | kr.72.58750 |

















