CL-482T-WS-SD-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-482T-WS-SD

DigiKey Part Number
1642-1505-2-ND - Tape & Reel (TR)
1642-1505-1-ND - Cut Tape (CT)
1642-1505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-482T-WS-SD
Description
LED WHITE SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.80mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.80mm L x 1.00mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.