
CL-482T-WS-SD | |
|---|---|
DigiKey Part Number | 1642-1505-2-ND - Tape & Reel (TR) 1642-1505-1-ND - Cut Tape (CT) 1642-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-482T-WS-SD |
Description | LED WHITE SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |

