Red, Green, Blue (RGB) 628nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-426F-AACC-SD

DigiKey Part Number
1642-CL-426F-AACC-SD-TSTR-ND - Tape & Reel (TR)
1642-CL-426F-AACC-SD-TSCT-ND - Cut Tape (CT)
1642-CL-426F-AACC-SD-TSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-426F-AACC-SD
Description
LED RGB SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 628nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Common Cathode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.80mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.7V Green, 2.8V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.80mm L x 0.85mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.