
CL-375HR/YG-D | |
|---|---|
DigiKey Part Number | 1642-CL-375HR/YG-D-TSTR-ND - Tape & Reel (TR) 1642-CL-375HR/YG-D-TSCT-ND - Cut Tape (CT) 1642-CL-375HR/YG-D-TSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-375HR/YG-D |
Description | LED GREEN/RED SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 660nm Red LED Indication - Discrete 2.2V Green, 1.8V Red 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CL-375HR/YG-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.40mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.8V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.40mm L x 1.35mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.3.08300 | kr.30.83 |
| 100 | kr.2.23940 | kr.223.94 |
| 500 | kr.1.86238 | kr.931.19 |
| 1.000 | kr.1.73866 | kr.1,738.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73757 | kr.5,212.71 |
| 6.000 | kr.1.64848 | kr.9,890.88 |
| 9.000 | kr.1.60283 | kr.14,425.47 |
| 15.000 | kr.1.55127 | kr.23,269.05 |
| 21.000 | kr.1.52062 | kr.31,933.02 |
| 30.000 | kr.1.49074 | kr.44,722.20 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |



