
HCM497372800ABJT | |
|---|---|
DigiKey Part Number | 300-6115-2-ND - Tape & Reel (TR) 300-6115-1-ND - Cut Tape (CT) 300-6115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM497372800ABJT |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-7.3728MHZ-B2-T | Abracon LLC | 71.035 | 535-9088-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.56640 | kr.64.16 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.35850 | kr.235.85 |
| 250 | kr.2.23040 | kr.557.60 |
| 500 | kr.2.13810 | kr.1,069.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.04960 | kr.2,049.60 |
| 2.000 | kr.1.96480 | kr.3,929.60 |
| 3.000 | kr.1.91686 | kr.5,750.58 |
| 5.000 | kr.1.85813 | kr.9,290.65 |
| 7.000 | kr.1.82043 | kr.12,743.01 |
| 10.000 | kr.1.78133 | kr.17,813.30 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |




