
HCM496144000ABJT | |
|---|---|
DigiKey Part Number | 300-6113-2-ND - Tape & Reel (TR) 300-6113-1-ND - Cut Tape (CT) 300-6113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM496144000ABJT |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.98000 | kr.29.80 |
| 25 | kr.2.81760 | kr.70.44 |
| 50 | kr.2.70220 | kr.135.11 |
| 100 | kr.2.58990 | kr.258.99 |
| 250 | kr.2.44928 | kr.612.32 |
| 500 | kr.2.34782 | kr.1,173.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.25070 | kr.2,250.70 |
| 2.000 | kr.2.15763 | kr.4,315.26 |
| 3.000 | kr.2.10496 | kr.6,314.88 |
| 5.000 | kr.2.04049 | kr.10,202.45 |
| 7.000 | kr.1.99912 | kr.13,993.84 |
| 10.000 | kr.1.95618 | kr.19,561.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

