
HCM4924000000ABJT | |
|---|---|
DigiKey Part Number | 300-6145-2-ND - Tape & Reel (TR) 300-6145-1-ND - Cut Tape (CT) 300-6145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM4924000000ABJT |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | HCM4924000000ABJT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.74300 | kr.27.43 |
| 25 | kr.2.59480 | kr.64.87 |
| 50 | kr.2.48700 | kr.124.35 |
| 100 | kr.2.38450 | kr.238.45 |
| 250 | kr.2.25504 | kr.563.76 |
| 500 | kr.2.16170 | kr.1,080.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.07222 | kr.2,072.22 |
| 2.000 | kr.1.98649 | kr.3,972.98 |
| 3.000 | kr.1.93802 | kr.5,814.06 |
| 5.000 | kr.1.87864 | kr.9,393.20 |
| 7.000 | kr.1.84053 | kr.12,883.71 |
| 10.000 | kr.1.80100 | kr.18,010.00 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |











