11.0592 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4911059200ABJT

DigiKey Part Number
300-6124-2-ND - Tape & Reel (TR)
300-6124-1-ND - Cut Tape (CT)
300-6124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM4911059200ABJT
Description
CRYSTAL 11.0592MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
11.0592 MHz
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.98000kr.29.80
25kr.2.81760kr.70.44
50kr.2.70220kr.135.11
100kr.2.58990kr.258.99
250kr.2.44928kr.612.32
500kr.2.34782kr.1,173.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.25070kr.2,250.70
2.000kr.2.15763kr.4,315.26
3.000kr.2.10496kr.6,314.88
5.000kr.2.04049kr.10,202.45
7.000kr.1.99912kr.13,993.84
10.000kr.1.95618kr.19,561.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500