HCM49 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4910000000ABJT

DigiKey Part Number
300-6121-2-ND - Tape & Reel (TR)
300-6121-1-ND - Cut Tape (CT)
300-6121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM4910000000ABJT
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.237
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.3.00800kr.30.08
25kr.2.84400kr.71.10
50kr.2.72760kr.136.38
100kr.2.61440kr.261.44
250kr.2.47244kr.618.11
500kr.2.37004kr.1,185.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.27200kr.2,272.00
2.000kr.2.17805kr.4,356.10
3.000kr.2.12489kr.6,374.67
5.000kr.2.05980kr.10,299.00
7.000kr.2.01804kr.14,126.28
10.000kr.1.97469kr.19,746.90
12.000kr.1.95291kr.23,434.92
24.000kr.1.87228kr.44,934.72
25.000kr.1.86765kr.46,691.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500