
HC-49/U-S4096000ABJB | |
|---|---|
DigiKey Part Number | 300-6005-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S4096000ABJB |
Description | CRYSTAL 4.0960MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Size / Dimension 0.453" L x 0.183" W (11.50mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.71400 | kr.27.14 |
| 25 | kr.2.56640 | kr.64.16 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.35850 | kr.235.85 |
| 250 | kr.2.23040 | kr.557.60 |
| 500 | kr.2.13810 | kr.1,069.05 |
| 1.000 | kr.2.04960 | kr.2,049.60 |
| 3.000 | kr.1.91686 | kr.5,750.58 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

