Similar

CSX-750FHB32000000T | |
|---|---|
DigiKey Part Number | 300-8794-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSX-750FHB32000000T |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSX-750FMB32000000T | Citizen Finedevice Co Ltd | 0 | 300-8810-2-ND | kr.8.59197 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.59197 | kr.8,591.97 |
| Unit Price without VAT: | kr.8.59197 |
|---|---|
| Unit Price with VAT: | kr.10.73996 |


