


CSX-750FCC24000000T | |
|---|---|
DigiKey Part Number | 300-7214-2-ND - Tape & Reel (TR) 300-7214-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CSX-750FCC24000000T |
Description | XTAL OSC XO 24.0000MHZ CMOS TTL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output CMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.55800 | kr.115.58 |
| 25 | kr.10.93280 | kr.273.32 |
| 50 | kr.10.48000 | kr.524.00 |
| 100 | kr.10.04700 | kr.1,004.70 |
| 250 | kr.9.50112 | kr.2,375.28 |
| 500 | kr.9.10856 | kr.4,554.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.73227 | kr.8,732.27 |
| 2.000 | kr.8.37194 | kr.16,743.88 |
| 3.000 | kr.8.16818 | kr.24,504.54 |
| 5.000 | kr.7.91872 | kr.39,593.60 |
| 7.000 | kr.7.75871 | kr.54,310.97 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

