Direct
Parametric Equivalent

CSX-750FBB24576000T | |
|---|---|
DigiKey Part Number | CSX-750FBB24576000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSX-750FBB24576000T |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8002CA 24.5760M-PCBL2 | EPSON | 0 | SG-8002CA24.5760M-PCBL2-ND | kr.16.94048 | Direct |
| OCETGCJANF-24.576000 | Taitien | 0 | OCETGCJANF-24.576000-ND | kr.5.44023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.59197 | kr.8,591.97 |
| Unit Price without VAT: | kr.8.59197 |
|---|---|
| Unit Price with VAT: | kr.10.73996 |



