Similar
Similar
Similar
Similar

CS325S26000000EEQT | |
|---|---|
DigiKey Part Number | 300-3017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS325S26000000EEQT |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1612-26.000-10-F-1010-TR-NS1 | Raltron Electronics | 2.230 | 2151-R1612-26.000-10-F-1010-TR-NS1CT-ND | kr.2.66000 | Similar |
| R2016-26.000-10-F-1010-TR | Raltron Electronics | 2.805 | 2151-R2016-26.000-10-F-1010-TRCT-ND | kr.3.17000 | Similar |
| R2016-26.000-8-F-1010-TR-NS1 | Raltron Electronics | 3.000 | 2151-R2016-26.000-8-F-1010-TR-NS1TR-ND | kr.1.33698 | Similar |
| R2016-26.000-9-F-1010-TR-NS5 | Raltron Electronics | 3.000 | 2151-R2016-26.000-9-F-1010-TR-NS5TR-ND | kr.1.33698 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.24471 | kr.12,734.13 |
| Unit Price without VAT: | kr.4.24471 |
|---|---|
| Unit Price with VAT: | kr.5.30589 |



