Similar
Similar
Similar

CMJ206T32768DZFT | |
|---|---|
DigiKey Part Number | 300-8189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMJ206T32768DZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB26TRB-32.768KHZ-T | Abracon LLC | 19.558 | 535-AB26TRB-32.768KHZ-TCT-ND | kr.4.12000 | Similar |
| ECS-.327-12.5-13FLX-TR | ECS Inc. | 609 | XC3045CT-ND | kr.4.18000 | Similar |
| LFXTAL025159 | IQD Frequency Products | 4.948 | 1923-LFXTAL025159CT-ND | kr.3.42000 | Similar |




