CMJ206T32768DZFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 19.508
Unit Price: kr.4.12000
Datasheet

Similar


ECS Inc.
In Stock: 609
Unit Price: kr.4.18000
Datasheet

Similar


IQD Frequency Products
In Stock: 4.923
Unit Price: kr.3.42000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJ206T32768DZFT

DigiKey Part Number
300-8189-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMJ206T32768DZFT
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB26TRB-32.768KHZ-TAbracon LLC19.508535-AB26TRB-32.768KHZ-TCT-NDkr.4.12000Similar
ECS-.327-12.5-13FLX-TRECS Inc.609XC3045CT-NDkr.4.18000Similar
LFXTAL025159IQD Frequency Products4.9231923-LFXTAL025159CT-NDkr.3.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes