32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJ206T32768DZBT

DigiKey Part Number
300-8192-2-ND - Tape & Reel (TR)
300-8192-1-ND - Cut Tape (CT)
300-8192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJ206T32768DZBT
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-6-13FLX-TRECS Inc.3.039XC2128CT-NDkr.4.18000Similar
In-Stock: 833
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.53100kr.35.31
25kr.3.33720kr.83.43
50kr.3.20040kr.160.02
100kr.3.06790kr.306.79
250kr.2.90120kr.725.30
500kr.2.78110kr.1,390.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.53100kr.35.31
50kr.3.20040kr.160.02
100kr.3.06790kr.306.79
500kr.2.78110kr.1,390.55
1.000kr.2.66610kr.2,666.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500