
CMJ206T32768DZBT | |
|---|---|
DigiKey Part Number | 300-8192-2-ND - Tape & Reel (TR) 300-8192-1-ND - Cut Tape (CT) 300-8192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ206T32768DZBT |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-6-13FLX-TR | ECS Inc. | 3.037 | XC2128CT-ND | kr.4.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.53100 | kr.35.31 |
| 25 | kr.3.33720 | kr.83.43 |
| 50 | kr.3.20040 | kr.160.02 |
| 100 | kr.3.06790 | kr.306.79 |
| 250 | kr.2.90120 | kr.725.30 |
| 500 | kr.2.78110 | kr.1,390.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.53100 | kr.35.31 |
| 50 | kr.3.20040 | kr.160.02 |
| 100 | kr.3.06790 | kr.306.79 |
| 500 | kr.2.78110 | kr.1,390.55 |
| 1.000 | kr.2.66610 | kr.2,666.10 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

