Similar
Direct

CM309S6.144MABJT | |
|---|---|
DigiKey Part Number | 300-8046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM309S6.144MABJT |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 100 Ohms 4-SOJ, 9.40mm pitch |
EDA/CAD Models | CM309S6.144MABJT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Size / Dimension 0.488" L x 0.173" W (12.40mm x 4.40mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM496144000ABJT | Citizen Finedevice Co Ltd | 59.975 | 300-6113-1-ND | kr.3.42000 | Similar |
| ECS-61-18-7SX-TR | ECS Inc. | 4.985 | XC2039-1-ND | kr.23.58000 | Direct |



