
CM200C32768DZCT | |
|---|---|
DigiKey Part Number | 300-8854-2-ND - Tape & Reel (TR) 300-8854-1-ND - Cut Tape (CT) 300-8854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM200C32768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50600 | kr.35.06 |
| 25 | kr.3.31440 | kr.82.86 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.3.04510 | kr.304.51 |
| 250 | kr.2.87988 | kr.719.97 |
| 500 | kr.2.76068 | kr.1,380.34 |
| 1.000 | kr.2.64651 | kr.2,646.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47518 | kr.7,425.54 |
| 6.000 | kr.2.37289 | kr.14,237.34 |
| 9.000 | kr.2.31505 | kr.20,835.45 |
| 15.000 | kr.2.24424 | kr.33,663.60 |
| 21.000 | kr.2.19879 | kr.46,174.59 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


